87663060 | murrplastik

Cable entry plate 100x145 mm, stainless steel, KDP 100/56 V4A

Order No.: 47P1150
EAN: 4045005228413
MPN:
87663060
KDP 100/56 V4A
87663060 murrplastik Grommets Image 1
87663060 murrplastik Grommets Image 2
87663060 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.7397 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
144.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
144.7397 €

Cable entry plate, 87663060, murrplastik

Efficient connection technology for terminal boxes, control cabinets for tool-free introduction of actuators, sensors, measuring and control instrumentation, optoelectronic, pneumatic lines and drive technology into a control panel. KDPs of the product group 100 fits into standard cut-outs for Rittal and Sarel cabinets when combined with adapter plates. These adapter plates can be configured individually. The stainless steel version is particularly suitable for applications in the food and chemical industry. Integrated threaded bolts mean that no screws are visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 145 mm
Material stainless steel
min. operating temperature -45 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15