87663057 | murrplastik

Cable entry plate 105x155 mm, stainless steel, KDP 105/12 V4A

Order No.: 47P1120
EAN: 4045005155542
MPN:
87663057
KDP 105/12 V4A
87663057 murrplastik Grommets Image 1
87663057 murrplastik Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.9626 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
152.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.9626 €

Cable gland plate, 87663057, murrplastik

Efficient connection technology for a terminal box or control cabinet for tool-free introduction of an actuator, sensor, measuring and control instrument, optoelectronic or pneumatic line, and drive technology into a control panel. A KDP of product group 105 fits into a standard cut-out for a Rittal or Sarel cabinet when combined with an adapter plate. This adapter plate can be configured individually. The stainless steel version is particularly suitable for an application in the food and chemical industry. An integrated threaded bolt means that no screw is visible from outside.

Technical specifications
Filter Property Value
Product type cable feed through plate
Length 155 mm
Material stainless steel
min. operating temperature -45 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back