87141039 | murrplastik

Cable entry strip, PP/TPE, black, 87141039

Order No.: 47P1388
EAN: 4045005269959
MPN:
87141039
KDL/D 10/2
Series: KDL/D
87141039 murrplastik Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
15.9698 €
50 pcs.
14.9107 €
100 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry system, 87141039, murrplastik

The robust cable entry system for the insertion of pre-assembled cables.

Features

  • Easy assembly from the front
  • No canting when mounted with control cabinet wall
  • High packing density for up to 48 cables
  • Integrated strain relief
  • RoHS compliant
  • UV resistant
Technical specifications
Filter Property Value
Product type cable entry strip
Length 101 mm
Colour black
Material PP/TPE
min. operating temperature -45 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes