87141033 | murrplastik
Cable entry strip, PP/TPE, black, 87141033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
10 pcs.
15.9698 €
50 pcs.
14.9107 €
100 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable entry system, 87141033, murrplastik
The robust cable entry system for the insertion of pre-assembled cables.
Features
- Easy assembly from the front
- No canting when mounted with control cabinet wall
- High packing density for up to 48 cables
- Integrated strain relief
- RoHS compliant
- UV resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry strip | |
| Length | 121 mm | |
| Colour | black | |
| Material | PP/TPE | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |