87141030 | murrplastik

Cable entry strip, PP/TPE, black, 87141030

Order No.: 47P1384
EAN: 4045005118103
MPN:
87141030
KDL/D 16/7
Series: KDL/D
87141030 murrplastik Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.79 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7897 €
5 pcs.
18.5521 €
10 pcs.
17.3026 €
25 pcs.
16.0650 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry system, 87141030, murrplastik

The robust cable entry system for the insertion of pre-assembled cables.

Features

  • Easy assembly from the front
  • No canting when mounted with control cabinet wall
  • High packing density for up to 48 cables
  • Integrated strain relief
  • RoHS compliant
  • UV resistant
Technical specifications
Filter Property Value
Product type cable entry strip
Length 121 mm
Colour black
Material PP/TPE
min. operating temperature -45 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes