87141022 | murrplastik

Cable entry strip, PP/TPE, black, 87141022

Order No.: 47P1382
EAN: 4045005192936
MPN:
87141022
KDL/D 24/9
Series: KDL/D
87141022 murrplastik Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3486 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.35 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3486 €
5 pcs.
20.0158 €
10 pcs.
18.6830 €
25 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry system, 87141022, murrplastik

The robust cable entry system for the insertion of pre-assembled cables.

Features

  • Easy assembly from the front
  • No canting when mounted with control cabinet wall
  • High packing density for up to 48 cables
  • Integrated strain relief
  • RoHS compliant
  • UV resistant
Technical specifications
Filter Property Value
Product type cable entry strip
Length 148 mm
Colour black
Material PP/TPE
min. operating temperature -45 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes