87121154 | murrplastik

Cable entry strip, PP, black, 87121154

Order No.: 47P1340
EAN: 4045005464125
MPN:
87121154
KDL/E+ 6/4
Series: KDL/E+
87121154 murrplastik Grommets Image 1
87121154 murrplastik Grommets Image 2
87121154 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.2451 €
50 pcs.
11.4240 €
100 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry system, 87121154, murrplastik

The flexible cable entry system for the insertion of pre-assembled cables with a frame closed at the top.

Features

  • Stackable
  • Easy assembly
  • High packing density
  • Integrated strain relief
Technical specifications
Filter Property Value
Product type cable entry strip
Length 74 mm
Colour black
Material PP
min. operating temperature -45 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes