87121150 | murrplastik
Cable entry strip, PP, black, 87121150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3395 € *
Available: 8 pcs.
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
13.4351 €
50 pcs.
12.5426 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable entry system, 87121150, murrplastik
The flexible cable entry system for the insertion of pre-assembled cables with a frame closed at the top.
Features
- Stackable
- Easy assembly
- High packing density
- Integrated strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry strip | |
| Length | 99 mm | |
| Colour | black | |
| Material | PP | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |