87121120 | murrplastik

Cable entry strip, PP, black, 87121120

Order No.: 47P1330
EAN: 4045005372512
MPN:
87121120
KDL/E+ 24/7
Series: KDL/E+
87121120 murrplastik Grommets Image 1
87121120 murrplastik Grommets Image 2
87121120 murrplastik Grommets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0170 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
15.9579 €
50 pcs.
14.8869 €
100 pcs.
13.8278 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable entry system, 87121120, murrplastik

The flexible cable entry system for the insertion of pre-assembled cables with a frame closed at the top.

Features

  • Stackable
  • Easy assembly
  • High packing density
  • Integrated strain relief
Technical specifications
Filter Property Value
Product type cable entry strip
Length 146 mm
Colour black
Material PP
min. operating temperature -45 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes