87121110 | murrplastik
Cable entry strip, PP, black, 87121110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6715 € *
Available: 3 pcs.
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.5648 €
50 pcs.
15.4581 €
100 pcs.
14.3633 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable entry system, 87121110, murrplastik
The flexible cable entry system for the insertion of pre-assembled cables with a frame closed at the top.
Features
- Stackable
- Easy assembly
- High packing density
- Integrated strain relief
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry strip | |
| Length | 146 mm | |
| Colour | black | |
| Material | PP | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |