87661804 | murrplastik
Velcro tape, releasable, PA/PP, (L x W) 25 m x 16 mm, black, -30 to 80 °C, 87661804
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5942 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hook-and-loop tape, 87661804, murrplastik
The KB-fix hook-and-loop tape is made of Polypropylene and Velour Polyamide. It serves as a mounting aid in the fields of electrical and pneumatic installations, for instance in steering and control cabinets, on machines and/or residential installations, for consumer applications and much more.
Features
- Very simple handling
- Does not constrict sensitive cables such as fiber optic cables or pneumatic hoses
- Can be opened and closed hundreds of times
- No injuries possible from sharp edges, as from shortened cable ties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Length | 25 m | |
| Width | 16 mm | |
| Material | PA/PP | |
| Colour | black | |
| detachable closure | Yes | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | No | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |