83641218 | murrplastik

Tubing holders, P48, (L x W x H) 68 x 60 x 77 mm, PC, gray, for cable protection conduits type EL/ELS/EV, 83641218

Order No.: 47P1189
EAN: 4045005287663
MPN:
83641218
USH/D P48 GRAU
Series: USH/D
83641218 murrplastik Cable Management Accessories Image 1
83641218 murrplastik Cable Management Accessories Image 2
83641218 murrplastik Cable Management Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.5446 €

Tube holder, 83641218, murrplastik

The USH/D holder with rotating part is made of specially modified polycarbonate. The material is halogen, phosphor and cadmium-free. The holder with rotating part is used for quick and easy holding of Murrplastik EL, ELS and EVK cable protection conduits.

Features

  • Various fastening possibilities
  • Conduits can still be rotated
  • Pre-assembly of lower part possible
Technical specifications
Filter Property Value
Product type tubing holders
Version P48
Suitable for cable protection conduits type EL/ELS/EV
Length 68 mm
Width 60 mm
Height 77 mm
Colour gray
Material PC
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes