83641212 | murrplastik
Tubing holders, P21, (L x W x H) 38 x 38 x 40 mm, PC, gray, for cable protection conduits type EL/ELS/EV, 83641212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube holder, 83641212, murrplastik
The USH/D holder with rotating part is made of specially modified polycarbonate. The material is halogen, phosphor and cadmium-free. The holder with rotating part is used for quick and easy holding of Murrplastik EL, ELS and EVK cable protection conduits.
Features
- Various fastening possibilities
- Conduits can still be rotated
- Pre-assembly of lower part possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | P21 | |
| Suitable for | cable protection conduits type EL/ELS/EV | |
| Length | 38 mm | |
| Width | 38 mm | |
| Height | 40 mm | |
| Colour | gray | |
| Material | PC | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |