83641214 | murrplastik

Tubing holders, P29, (L x W x H) 46 x 38 x 48 mm, PC, gray, for cable protection conduits type EL/ELS/EV, 83641214

Order No.: 47P1187
EAN: 4045005160355
MPN:
83641214
USH/D P29 GRAU
Series: USH/D
83641214 murrplastik Cable Management Accessories Image 1
83641214 murrplastik Cable Management Accessories Image 2
83641214 murrplastik Cable Management Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
334.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.6878 €

Tube holder, 83641214, murrplastik

The USH/D holder with rotating part is made of specially modified polycarbonate. The material is halogen, phosphor and cadmium-free. The holder with rotating part is used for quick and easy holding of Murrplastik EL, ELS and EVK cable protection conduits.

Features

  • Various fastening possibilities
  • Conduits can still be rotated
  • Pre-assembly of lower part possible
Technical specifications
Filter Property Value
Product type tubing holders
Version P29
Suitable for cable protection conduits type EL/ELS/EV
Length 46 mm
Width 38 mm
Height 48 mm
Colour gray
Material PC
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes