83621864 | murrplastik

Universal holder, halogen free, (L x W x H) 67.5 x 15 x 68 mm, PA, black, for Murrflex corrugated pipe profiles, 83621864

Order No.: 47P1480
EAN: 4045005064141
MPN:
83621864
UHE P48 SCHWARZ
Series: UHE
83621864 murrplastik Cable Management Accessories Image 1
83621864 murrplastik Cable Management Accessories Image 2
83621864 murrplastik Cable Management Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.8798 €
50 pcs.
2.6894 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale

Universal holder, 83621864, murrplastik

The UHE holder is a one-piece corrugated conduit holder in which the lid is connected to the holder by a film hinge. It is manufactured from a specially modified Polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.

Features

  • Quick assembly thanks to single-hole fixing
  • Protective conduits only need to be snapped on, which makes them excellent for overhead installations
  • Optimum connection of conduit to holder thanks to double webs of holder
  • Optimized axial strain relief of the corrugated conduit achieved with integrated double webs
  • Highest degree of retention power
Technical specifications
Filter Property Value
Product type universal holder
Version halogen free
Suitable for Murrflex corrugated pipe profiles
Length 67.5 mm
Width 15 mm
Height 68 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes