83621810 | murrplastik
Universal holder, halogen free, (L x W x H) 17 x 15 x 21.5 mm, PA, gray, for Murrflex corrugated pipe profiles, 83621810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7735 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal holder, 83621810, murrplastik
The UHE holder is a one-piece corrugated conduit holder in which the lid is connected to the holder by a film hinge. It is manufactured from a specially modified Polyamide. The material is halogen, phosphor and cadmium-free. The holder is used to fix cable protection conduits to equipment and machinery.
Features
- Quick assembly thanks to single-hole fixing
- Protective conduits only need to be snapped on, which makes them excellent for overhead installations
- Optimum connection of conduit to holder thanks to double webs of holder
- Optimized axial strain relief of the corrugated conduit achieved with integrated double webs
- Highest degree of retention power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal holder | |
| Version | halogen free | |
| Suitable for | Murrflex corrugated pipe profiles | |
| Length | 17 mm | |
| Width | 15 mm | |
| Height | 21.5 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |