83621418 | murrplastik

Yoke, halogen free, (L x W x H) 72 x 18.5 x 19 mm, PA, black, for universal holder, 83621418

Order No.: 47P1523
EAN: 4045005187253
MPN:
83621418
BL P48 SCHWARZ
Series: BL
83621418 murrplastik Cable Management Accessories Image 1
83621418 murrplastik Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 83621418, murrplastik

The BL clamping bracket can be used for types UH and UHG and is made from specially modified polyamide. The material is halogen, phosphor and cadmium-free. The bracket can be used to achieve additional support of the conduit clamp for high loads.

Technical specifications
Filter Property Value
Product type yoke
Version halogen free
Suitable for universal holder
Length 72 mm
Width 18.5 mm
Height 19 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes