83621148 | murrplastik
Yoke, halogen free, (L x W x H) 29 x 12.5 x 11 mm, PA, gray, for universal holder, 83621148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 83621148, murrplastik
The BL clamping bracket can be used for types UH and UHG and is made from specially modified polyamide. The material is halogen, phosphor and cadmium-free. The bracket can be used to achieve additional support of the conduit clamp for high loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | yoke | |
| Version | halogen free | |
| Suitable for | universal holder | |
| Length | 29 mm | |
| Width | 12.5 mm | |
| Height | 11 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |