87601028 | murrplastik
EMC shielding clip, direct mounting with M4 screw, max. bundle Ø 16 mm, silver, 87601028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7231 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
10 pcs.
7.2828 €
50 pcs.
6.8544 €
100 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC shielding clip, 87601028, murrplastik
The 87601028 EMC shielding clip is designed to meet the demands for low bleeder resistance at high frequencies.
47P0050Features
- The spring action provides uninterrupted contact pressure with the shield
- Simple direct mounting with M4 screw
- Excellent discharge of high-frequency noise current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shield clip | |
| Version | direct mounting with M4 screw | |
| max. Bundle diameter | 16 mm | |
| Self-adhesive | No | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |