83728535 | murrplastik

Mounting base, profile 12, internal thread M6, SW 32 mm, PA, black, (H) 24 mm, 83728535

Order No.: 47P0909
EAN: 4045005546760
MPN:
83728535
MS-N12/M6
Series: MS-N
83728535 murrplastik Cable Holders Image 1
83728535 murrplastik Cable Holders Image 2
83728535 murrplastik Cable Holders Image 3
83728535 murrplastik Cable Holders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
25 pcs.
4.9742 €
50 pcs.
4.6648 €
100 pcs.
4.3673 €
250 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting socket, 83728535, murrplastik

Mounting socket with universal compatibility, suitable for all conventional aluminum support profiles and thus universally compatible.

Features

  • Fastening of different systems for maximum flexibility and a wide range of requirements
  • Simple and quick assembly thanks to ready-to-install product
  • Flexible change of position and subsequent attachment to existing systems possible
  • Secure and vibration-proof fastening
  • Tensile strength ≥ 25 kg
Technical specifications
Filter Property Value
Product type mounting base
Version profile 12, internal thread M6, SW 32 mm
Height 24 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes