83728509 | murrplastik
Mounting base, profile 5, internal thread M5, SW 32 mm, PA, black, (H) 15.3 mm, 83728509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3550 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
25 pcs.
4.9028 €
50 pcs.
4.6053 €
100 pcs.
4.3078 €
250 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket, 83728509, murrplastik
Mounting socket with universal compatibility, suitable for all conventional aluminum support profiles and thus universally compatible.
Features
- Fastening of different systems for maximum flexibility and a wide range of requirements
- Simple and quick assembly thanks to ready-to-install product
- Flexible change of position and subsequent attachment to existing systems possible
- Secure and vibration-proof fastening
- Tensile strength ≥ 25 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | profile 5, internal thread M5, SW 32 mm | |
| Height | 15.3 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |