83728533 | murrplastik
Mounting base, profile 12, internal thread M5, SW 32 mm, PA, black, (H) 24 mm, 83728533
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
25 pcs.
4.9742 €
50 pcs.
4.6648 €
100 pcs.
4.3673 €
250 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting socket, 83728533, murrplastik
Mounting socket with universal compatibility, suitable for all conventional aluminum support profiles and thus universally compatible.
Features
- Fastening of different systems for maximum flexibility and a wide range of requirements
- Simple and quick assembly thanks to ready-to-install product
- Flexible change of position and subsequent attachment to existing systems possible
- Secure and vibration-proof fastening
- Tensile strength ≥ 25 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| Version | profile 12, internal thread M5, SW 32 mm | |
| Height | 24 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |