BU-00247-0 | Mueller Electric
Double laboratory plug, pitch 19.1 mm, 15 A, nickel-plated, black, BU-00247-0
Order No.: 40F973
EAN: 4070211013089
MPN:
BU-00247-0
Unit Price (€ / pc.)
4.9266 € *
Available: 17 pcs.
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.3792 €
50 pcs.
4.1174 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Stackable Dual Banana Plug, BU-00247-0, Mueller Electric
The BU-00247-0 is a solderless, stackable dual banana plug connector with industry standard 0.75" center-to-center plug spacing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 A | |
| Grid | 19.1 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |