BU-32616-0 | Mueller Electric
4 mm plug, screw connection, CAT I, black, BU-32616-0
Order No.: 22F1508
EAN: 4070211013102
MPN:
BU-32616-0
Unit Price (€ / pc.)
2.2610 € *
Available: 25 pcs.
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
2.0944 €
50 pcs.
1.9278 €
100 pcs.
1.8088 €
250 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless Banana Plug, BU-32616-0, Mueller Electric
BU‐32616-0 is multiple‐spring wire plug that has a flexible insulated sleeve with transverse hole. The sleeve end also serves as a kinking protection for the lead.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | screw connection | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 24 A | |
| Rated category | CAT I | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |