BU-32614-2 | Mueller Electric

4 mm plug, solder connection, red, BU-32614-2

Order No.: 22F7725
EAN: 4070211019180
MPN:
BU-32614-2
BU-32614-2 Mueller Electric Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 5 pcs.
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
5 pcs.
6.8068 €
10 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale

Retractable, BU-32614-2, Mueller Electric

The BU-32614 is a retractable 4mm banana plug that fits into standard 4mm banana jacks.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour red
Connection solder connection
Rated Voltage 1000 V
Rated current 20 A
Touch safe No
Stackable Yes
Length 50.8 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes