BU-32614-0 | Mueller Electric
4 mm plug, solder connection, black, BU-32614-0
Order No.: 22F7724
EAN: 4070211019173
MPN:
BU-32614-0
Unit Price (€ / pc.)
7.7112 € *
Available: 3 pcs.
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
5 pcs.
7.2590 €
10 pcs.
6.8068 €
25 pcs.
6.3427 €
50 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
Retractable, BU-32614-0, Mueller Electric
The BU-32614 is a retractable 4mm banana plug that fits into standard 4mm banana jacks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | black | |
| Connection | solder connection | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A | |
| Touch safe | No | |
| Stackable | Yes | |
| Length | 50.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |