BU-112-2 | Mueller Electric

Alligator clip, AWG 10, 30 A, 80 mm, red, BU-112-2

Order No.: 30F579
EAN: 4070211013058
MPN:
BU-112-2
BU-112-2 Mueller Electric Battery Clamps
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Next delivery: 10 pcs. on 2026-04-07
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
10 pcs.
3.2011 €
50 pcs.
2.8322 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated Miniature Auxiliary Clip, BU-112-2, Mueller Electric

The BU-112-2 is an insulated miniature auxiliary clip with a built-in male 0.25" x 0.032" quick connect terminal.

Technical specifications
Filter Property Value
Product type alligator clip
Version AWG 10
Rated current 30 A
max. clamping range 16 mm
Length 80 mm
Connection solder/crimp connection
Material nylon
Colour red
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes