BU-112-0 | Mueller Electric
Alligator clip, AWG 10, 30 A, 80 mm, black, BU-112-0
Order No.: 30F578
EAN: 4070211013041
MPN:
BU-112-0
Unit Price (€ / pc.)
3.1892 € *
Available: 10 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
3.0107 €
50 pcs.
2.8322 €
100 pcs.
2.6656 €
250 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated Miniature Auxiliary Clip, BU-112-0, Mueller Electric
The BU-112-0 is an insulated miniature auxiliary clip with a built-in male 0.25" x 0.032" quick connect terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | alligator clip | |
| Version | AWG 10 | |
| Rated current | 30 A | |
| max. clamping range | 16 mm | |
| Length | 80 mm | |
| Connection | solder/crimp connection | |
| Material | nylon | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |