BU-P2249-C-600 | Mueller Electric

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 15.24 m, BU-P2249-C-600

Order No.: 79F415
EAN: 4070211012990
MPN:
BU-P2249-C-600
BU-P2249-C-600 Mueller Electric Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1433 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
88.14 € *
Price list
Quantity
Price per unit*
1 pcs.
88.1433 €
10 pcs.
80.5987 €
50 pcs.
75.5650 €
100 pcs.
70.5194 €
*incl. VAT plus shipping costs
Subject to prior sale

Test Lead, BU-P2249-C-600, Mueller Electric

The BU-P2249-C-600 is a test lead with male BNC connectors with strain reliefs on both ends of an RG-58C coaxial cable.

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 15.24 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes