BU-P2249-C-300 | Mueller Electric
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 7.62 m, BU-P2249-C-300
Order No.: 79F414
EAN: 4070211012983
MPN:
BU-P2249-C-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.0363 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.04 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0363 €
10 pcs.
54.6210 €
50 pcs.
51.2176 €
100 pcs.
47.8023 €
*incl. VAT plus shipping costs
Subject to prior sale
Test Lead, BU-P2249-C-300, Mueller Electric
The BU-P2249-C-300 is a test lead with male BNC connectors with strain reliefs on both ends of an RG-58C coaxial cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 7.62 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |