BU-P2249-C-48 | Mueller Electric
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 1.22 m, BU-P2249-C-48
Order No.: 79F409
EAN: 4070211012938
MPN:
BU-P2249-C-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1189 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.12 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1189 €
10 pcs.
27.5247 €
50 pcs.
25.8230 €
100 pcs.
24.0975 €
*incl. VAT plus shipping costs
Subject to prior sale
Test Lead, BU-P2249-C-48, Mueller Electric
The BU-P2249-C-48 is a test lead with male BNC connectors with strain reliefs on both ends of an RG-58C coaxial cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 1.22 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |