BU-P2249-C-120 | Mueller Electric

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 3.05 m, BU-P2249-C-120

Order No.: 79F411
EAN: 4070211012952
MPN:
BU-P2249-C-120
BU-P2249-C-120 Mueller Electric Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8309 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.83 € *
Price list
Quantity
Price per unit*
1 pcs.
35.8309 €
10 pcs.
32.7607 €
50 pcs.
30.7258 €
100 pcs.
28.6790 €
*incl. VAT plus shipping costs
Subject to prior sale

Test Lead, BU-P2249-C-120, Mueller Electric

The BU-P2249-C-120 is a test lead with male BNC connectors with strain reliefs on both ends of an RG-58C coaxial cable.

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 3.05 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes