BU-P2249-C-12 | Mueller Electric

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58C/U, grommet black, 0.31 m, BU-P2249-C-12

Order No.: 79F406
EAN: 4070211012907
MPN:
BU-P2249-C-12
BU-P2249-C-12 Mueller Electric Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
10 pcs.
22.2292 €
50 pcs.
20.8369 €
100 pcs.
19.4327 €
*incl. VAT plus shipping costs
Subject to prior sale

Test Lead, BU-P2249-C-12, Mueller Electric

The BU-P2249-C-12 is a test lead with male BNC connectors with strain reliefs on both ends of an RG-58C coaxial cable.

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 0.31 m
Impedance 50 Ω
Cable type RG-58C/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes