BU-5050-B-48-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58/U, grommet black, 1.22 m, BU-5050-B-48-0
Order No.: 79F405
EAN: 4070211012891
MPN:
BU-5050-B-48-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4684 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
194.68 € *
Price list
Quantity
Price per unit*
10 pcs.
19.4684 €
50 pcs.
18.2427 €
100 pcs.
17.0170 €
*incl. VAT plus shipping costs
Subject to prior sale
Test Lead, BU-5050-B-48-0, Mueller Electric
The BU-5050-B-48-0 is a test lead with male BNC connectors at each end of an RG-58/U coaxial cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 1.22 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58/U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |