BU-5050-B-36-0 | Mueller Electric

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58/U, grommet black, 0.91 m, BU-5050-B-36-0

Order No.: 79F404
EAN: 4070211012884
MPN:
BU-5050-B-36-0
BU-5050-B-36-0 Mueller Electric Assembled Coaxial Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
147.92 € *
Price list
Quantity
Price per unit*
10 pcs.
14.7917 €
50 pcs.
13.8754 €
100 pcs.
12.9472 €
*incl. VAT plus shipping costs
Subject to prior sale

Test Lead, BU-5050-B-36-0, Mueller Electric

The BU-5050-B-36-0 is a test lead with male BNC connectors at each end of an RG-58/U coaxial cable.

Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 0.91 m
Impedance 50 Ω
Cable type RG-58/U
Cable protection bushing colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes