BU-65-2 | Mueller Electric

Alligator clip, red, max. 19 mm, L 84 mm, CAT II, socket 4 mm, BU-65-2

Order No.: 30F581
EAN: 4070211013072
MPN:
BU-65-2
BU-65-2 Mueller Electric Aligator Clips
Image may differ
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
76.99 € *
Price list
Quantity
Price per unit*
10 pcs.
7.6993 €
50 pcs.
6.8306 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale

Fully Insulated Alligator Clip, BU-65-2, Mueller Electric

The BU-65-2 is a fully insulated alligator clip that is one of only a few UL listed alligator clips. Compatible with shrouded, unshrouded, or retractable 4 mm banana plugs.

Technical specifications
Filter Property Value
clamping force range max. 19 mm
Connection socket 4 mm
Colour red
Contact material steel
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 30 A
Length 84 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes