BU-65-0 | Mueller Electric
Alligator clip, black, max. 19 mm, L 84 mm, CAT II, socket 4 mm, BU-65-0
Order No.: 30F580
EAN: 4070211013065
MPN:
BU-65-0
Unit Price (€ / pc.)
7.6874 € *
Available: 10 pcs.
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.2590 €
50 pcs.
6.8306 €
100 pcs.
6.4141 €
250 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Fully Insulated Alligator Clip, BU-65-0, Mueller Electric
The BU-65-0 is a fully insulated alligator clip that is one of only a few UL listed alligator clips. Compatible with shrouded, unshrouded, or retractable 4 mm banana plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 19 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 30 A | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |