343434-MC | MTA
Automotive flat fuse, 35 A, 32 V, green, (L x H) 16.2 x 20 mm, 343434-MC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8449 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Blade fuse, 343434-MC, ESKA Erich Schweizer
Blade fuse, 32 V, Breaking capacity 1000 A, Insulating Plastic (PA66).
Applications
- Automotive industry
- DC-applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 35 A | |
| Colour | green | |
| Rated voltage | 32 V | |
| Length | 16.2 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |