341315 | MTA
Screw lock, 150 A, 32 V, orange, (L x W x H) 68.6 x 10.6 x 16.3 mm, 341315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bold-Down fuse, 341315, MTA
Bold-Down fuse, 32 V, Breaking capacity: 2000 A, PA66-GF25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw lock | |
| Breaking capacity | 2000 A | |
| Rated current | 150 A | |
| Colour | orange | |
| Rated voltage | 32 V | |
| Length | 68.6 mm | |
| Width | 10.6 mm | |
| Height | 16.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |