MS-169 | Miyama Electric

Toggle switch, metal (black), 2 pole, latching, On-Off-On, 6 VA/125 VAC, MS-169

Order No.: 10G536
EAN: 4099889180206
MPN:
MS-169
MS-169 Miyama Electric Toggle Switches
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
8.9250 € *
Available: 76 pcs.
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8659 €
50 pcs.
7.3185 €
150 pcs.
7.0091 €
500 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switches, type MS.

Bushing mount: M6 x 0.75. Bright thumb-grip actuator and soldering terminals. 6.0 A/125 VAC. Housing sizes: without center position 12 x 9 mm, with center position 12 x 12 mm. Switching actions: break (OFF), make (ON).

Type: MS 169, double-pole, ON-OFF-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off-On
Actuator colour metal (black)
illuminated No
Connection solder connection
Design vertical
Type of mounting central Mounting
Breaking capacity 6 VA/125 VAC
Logistics
Property Value
Country of origin JP
Customs tariff number 85365080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes