MIKROE-948 | MikroElektronika
RTC2 click MIKROE-948
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C,Power Supply: 5V,On-board modules: DS1307 serial real-time clock (RTC),Applications: Board is ideal for applications which require real-time clocks, calendars and programmed alarms.,Key Features: Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the week, and Year with Leap-Year Clock function with four year calendar.,Key Benefits: 3V/230mA lithium battery as a backup power supply,Compatibility: mikroBUS,Product Type: RTC,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RTC 2 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |