MIKROE-1990 | MikroElektronika
MikroElektronika, extension board, RTC5 click, MIKROE-1990
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: On Request
Interface: SPI,Power Supply: 3.3V,On-board modules: MCP79510 RTC,Applications: Applications which require real-time clocks, calendars and programmed alarms, all through a SPI interface,Key Features: SPI interface, plus programmable interrupt. Li-po battery for backup power,Key Benefits: Setup alarms within 1 millisecond,Compatibility: mikroBUS,Product Type: RTC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RTC5 click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |