MIKROE-3658 | MikroElektronika

Thermo 15 click MIKROE-3658

Order No.: 74S8470
EAN: 8606018716418
MPN:
MIKROE-3658
Thermo 15 Click
Series: CLICK-BOARD
MIKROE-3658 MikroElektronika Single Board Computer Image 1
MIKROE-3658 MikroElektronika Single Board Computer Image 2
MIKROE-3658 MikroElektronika Single Board Computer Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.996 €

Thermo 15 Click, MIKROE-3658, MikroElektronika

Thermo 15 Click is a Click board equipped with the sensor IC, which can digitize temperature measurements between -55°C and +125°C so that the temperature measurement data can be processed by the host MCU. Thermo 15 click provides an accuracy of ±1°C in the range from 0°C to 70°C. The sensor used on this Click board has a great combination of features that make it a perfect choice for any temperature measurement application: low temperature drift, low power consumption, programmable alert engine, compact sensor size, critical temperature warnings, and more. The sensor itself requires almost no external components, which simplifies the design, reducing the cost and cutting the time to market.

Technical specifications
Filter Property Value
Product type extension board
Version Thermo 15 click
Function temperature measurement
MPU interface I²C
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes