MIKROE-3290 | MikroElektronika
MikroElektronika, extension board, Thermo 8 click, MIKROE-3290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thermo 8, MIKROE-3290, MikroElektronika
Thermo 8 Click is a very accurate thermometer Click board, with a very high typical measurement accuracy of ±0.25°C, and great data repeatability, with drift in the range of ±0.0625°C. Besides measuring the temperature, this Click board offers a set of very useful features, such as the thermostat function, interrupt event and critical temperature alert function. This Click board can measure a wide range of temperatures, from -20 °C, up to +100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Thermo 8 click | |
| Function | temperature measurement | |
| MPU interface | I²C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |