MIKROE-3600 | MikroElektronika
Thermo 11 Click MIKROE-3600
NCNR (non cancelable / non returnable)
Thermo 11 Click, MIKROE-3600, MikroElektronika
Thermo 11 Click is a Click board equipped with the sensor IC, which can digitize temperature measurements between -55°C and +150°C so that the temperature measurement data can be processed by the host MCU. Thermo 11 click provides an accuracy of ±0.1°C in the range from -20°C to +50°C. The sensor used on this Click board has a great combination of features that make it a perfect choice for any temperature measurement application: low power consumption, Selectable averaging, programmable interrupt engine, compact sensor size, interrupt output pin, and more. The sensor itself requires almost no external components, which simplifies the design, reducing the cost and cutting the time to market.
Thermo 11 click click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Thermo 11 click | |
| Function | temperature measurement | |
| MPU interface | I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |