MIKROE-3399 | MikroElektronika
MikroElektronika, extension board, Light Temp click, MIKROE-3399
NCNR (non cancelable / non returnable)
Light Temperature Click, MIKROE-3399, MikroElektronika
Light Temperature Click is a dual-channel LED driver, designed to be used in tunable Smart Connected Lighting (SCL) applications. It is based on the AL1782, a dual-channel PWM dimmable linear LED driver. By utilizing a high-frequency E-flicker free technology with Deep Dimming capability, it can be used in both single-channel dimmable white and dual-channel tunable white SCL applications. It also integrates an abundance of protection features for increased reliability: undervoltage, open or short circuit at the output, and thermal protection.
This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Light Temp click | |
| Function | dual-channel LED driver | |
| MPU interface | I²C, PWM |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |