MIKROE-3343 | MikroElektronika
MikroElektronika, extension board, Tilt 2 Click, MIKROE-3343
NCNR (non cancelable / non returnable)
Tilt 2 Click, MIKROE-3343, MikroElektronika
Tilt 2 Click is a tilt sensor switch, which breaks the circuit when tilted to an angle of 45° or when shaken. The current through the switch should not exceed 25mA. The Click board is equipped with the the RB-441-45, a 45° rolling ball sensor switch, which uses gold-plated terminals and a gold-plated ball, in order to minimize the contact resistance. The sensor switch is very durable, enclosed in a PBT plastic with very good electric insulation properties. It can be used in any application that relies on sensing a tilt of 45°.
This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Tilt 2 Click | |
| Function | tilt sensor | |
| MPU interface | GPIO |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |