MIKROE-3320 | MikroElektronika
MikroElektronika, extension board, Ambient 5 click, MIKROE-3320
NCNR (non cancelable / non returnable)
Ambient 5 Click, MIKROE-3320, MikroElektronika
Ambient 5 Click can sense the intensity of the ambient light, providing measurement data in a digital format, over the I2C interface. Packed in a small transparent casing, this sensor offers a lot of features. Thanks to its 16-bit dynamic range, it can be used in very dim, but also in very bright lighting conditions. A Filtron technology provides spectral response close to a real human eye. The flicker noise rejection algorithm improves accuracy, while excellent thermal compensation ensures consistent readings.
This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Ambient 5 click | |
| Function | illumination sensor | |
| MPU interface | I²C |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |