MIKROE-3300 | MikroElektronika
MikroElektronika, extension board, Gyro 2 Click, MIKROE-3300
NCNR (non cancelable / non returnable)
Gyro 2 Click, MIKROE-3300, MikroElektronika
The Gyro 2 Click is a three-axis digital angular rate sensor which can sense the angular movement and velocity in three perpendicular axes. The Click board is equipped with the FXAS21002C, a three-axis integrated angular rate gyroscope. This gyroscope IC features a very good sensitivity-to-range ratio. The full-scale range can be dynamically changed in several discrete steps, providing optimal performance for the application-specific conditions: lower FSR results in enhanced sensitivity.
The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Gyro 2 Click | |
| Function | angular velocity sensor | |
| MPU interface | I²C, SPI |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |