MIKROE-3275 | MikroElektronika
Magn. rotary click MIKROE-3275
NCNR (non cancelable / non returnable)
Magnetic rotary Click, MIKROE-3275, MikroElektronika
Magnetic rotary Click is a very accurate position sensing Click board which utilizes the HMC1512, a magnetic field displacement sensor IC. This integrated sensor uses two coplanar saturated-mode Wheatstone bridges which consist of four magneto-resistive elements per bridge. The precision of up to 0.05° in the angular range of ±90° can be easily achieved using the Magnetic rotary Click, making it far more accurate than the commonly used Hall-effect sensors.
The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Magnetic rotary Click | |
| Function | magnetic field displacement sensor | |
| MPU interface | SPI |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |